


17394.6 | |
---|---|
DigiKey Part Number | 2080-17394.6-ND |
Manufacturer | |
Manufacturer Product Number | 17394.6 |
Description | TERM BLK 1POS GRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 Position Terminal Block Bolt/Screw Clamp - Wire Entry 90° to Panel Gray |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Front Panel Wire Connection | Bolt/Screw Clamp - Wire Entry 90° to Panel | |
Rear Panel Wire Connection | Bolt/Screw Clamp - Wire Entry 90° to Panel | |
Width | 0.472" (12.00mm) | |
Panel Thickness | 0.039 ~ 0.236" (1.0 ~ 6.0mm) | |
Positions Per Level | 1 | |
Panel Mount Type | 2 Piece | |
Pitch | - | |
Voltage - UL | 300 V | |
Current - UL | 10 A | |
Wire Gauge | 4-16 AWG | |
Color | Gray | |
Features | - | |
Number of Levels | 1 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $105.68000 | $105.68 |
10 | $75.11400 | $751.14 |
25 | $66.57800 | $1,664.45 |
50 | $61.43480 | $3,071.74 |
100 | $57.28080 | $5,728.08 |
250 | $53.06344 | $13,265.86 |
500 | $50.65334 | $25,326.67 |
1,000 | $48.77515 | $48,775.15 |