


17386.6 | |
---|---|
DigiKey Part Number | 2080-17386.6-ND |
Manufacturer | |
Manufacturer Product Number | 17386.6 |
Description | TERM BLK 1POS GRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 Position Terminal Block Bolt/Screw Clamp - Wire Entry 90° to Panel Gray |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Front Panel Wire Connection | Bolt/Screw Clamp - Wire Entry 90° to Panel | |
Rear Panel Wire Connection | Bolt/Screw Clamp - Wire Entry 90° to Panel | |
Width | 0.398" (10.10mm) | |
Panel Thickness | 0.039 ~ 0.157" (1.0 ~ 4.0mm) | |
Positions Per Level | 1 | |
Panel Mount Type | 2 Piece | |
Pitch | - | |
Voltage - UL | 300 V | |
Current - UL | 65 A | |
Wire Gauge | 6-20 AWG | |
Color | Gray | |
Features | - | |
Number of Levels | 1 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $83.10000 | $83.10 |
10 | $58.93000 | $589.30 |
25 | $52.06440 | $1,301.61 |
50 | $47.89640 | $2,394.82 |
100 | $44.51430 | $4,451.43 |
250 | $41.06584 | $10,266.46 |
500 | $39.08880 | $19,544.40 |
1,000 | $37.54406 | $37,544.06 |