17383.6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
17383.6
Conta-Clip SDK Feed-through Terminals

17383.6

DigiKey Part Number
2080-17383.6-ND
Manufacturer
Manufacturer Product Number
17383.6
Description
TERM BLK 1POS GRAY
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 Position Terminal Block Bolt/Screw Clamp - Wire Entry 90° to Panel Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Conta-Clip, Inc.
Series
Packaging
Box
Part Status
Active
Front Panel Wire Connection
Bolt/Screw Clamp - Wire Entry 90° to Panel
Rear Panel Wire Connection
Solder Eyelet
Width
0.319" (8.10mm)
Panel Thickness
0.039 ~ 0.157" (1.0 ~ 4.0mm)
Positions Per Level
1
Panel Mount Type
Snap Fit
Pitch
-
Voltage - UL
600 V
Current - UL
30 A
Wire Gauge
10-26 AWG
Color
Gray
Features
-
Number of Levels
1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
50$21.22540$1,061.27
Manufacturers Standard Package