


17382.6 | |
---|---|
DigiKey Part Number | 2080-17382.6-ND |
Manufacturer | |
Manufacturer Product Number | 17382.6 |
Description | TERM BLK 1POS GRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 Position Terminal Block Bolt/Screw Clamp - Wire Entry 90° to Panel Gray |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Front Panel Wire Connection | Bolt/Screw Clamp - Wire Entry 90° to Panel | |
Rear Panel Wire Connection | Solder Tabs | |
Width | 0.319" (8.10mm) | |
Panel Thickness | 0.039 ~ 0.157" (1.0 ~ 4.0mm) | |
Positions Per Level | 1 | |
Panel Mount Type | Snap Fit | |
Pitch | - | |
Voltage - UL | 600 V | |
Current - UL | 30 A | |
Wire Gauge | 10-26 AWG | |
Color | Gray | |
Features | - | |
Number of Levels | 1 |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | $21.22540 | $1,061.27 |