1476.2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 4
Unit Price: $377.45000
Datasheet

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 0
Unit Price: $206.13800
Datasheet

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 1
Unit Price: $393.89000
Datasheet

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 0
Unit Price: $195.92700
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 87
Unit Price: $460.98000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 5
Unit Price: $1,055.72000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: $295.74400
Datasheet
Image for 1476.2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1476.2

DigiKey Part Number
2080-1476.2-ND
Manufacturer
Manufacturer Product Number
1476.2
Description
CONN TERM BLK FEED THRU 4/0-2AWG
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Beige 4/0-2 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Conta-Clip, Inc.
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
25.0mm
Termination Style
Screw
Current - IEC
232 A
Voltage - IEC
1000V
Current - UL
230 A
Voltage - UL
600V
Wire Gauge or Range - AWG
4/0-2 AWG
Wire Gauge or Range - mm²
25-95mm²
Features
-
Color
Beige
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-2
Stripping Length
30mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
10$224.76800$2,247.68
Manufacturers Standard Package