



1296.7 | |
|---|---|
DigiKey Part Number | 2080-1296.7-ND |
Manufacturer | |
Manufacturer Product Number | 1296.7 |
Description | CONN TERM BLK FEED THRU 12-22AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through White 12-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 5.0mm | |
Termination Style | Screw | |
Current - IEC | 24 A | |
Voltage - IEC | 800V | |
Current - UL | 20 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 12-22 AWG | |
Wire Gauge or Range - mm² | 0.2-4mm² | |
Features | - | |
Color | White | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-2 | |
Stripping Length | 7mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.55000 | $20.55 |
| 10 | $14.71600 | $147.16 |
| 25 | $12.83200 | $320.80 |
| 50 | $11.63180 | $581.59 |
| 100 | $10.62300 | $1,062.30 |
| 300 | $9.38430 | $2,815.29 |
| 500 | $8.93792 | $4,468.96 |
| 1,000 | $8.44225 | $8,442.25 |
| 5,000 | $7.66587 | $38,329.35 |

