
12881.1 | |
|---|---|
DigiKey Part Number | 2080-12881.1-ND |
Manufacturer | |
Manufacturer Product Number | 12881.1 |
Description | PCB TERMINAL |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 16-30 AWG |
Manufacturer Conta-Clip, Inc. | Mounting Type Through Hole |
Packaging Box | Wire Termination Screw |
Part Status Active | Color Green |
Number of Levels 1 | Operating Temperature -30°C ~ 105°C |
Positions Per Level 5 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.150" (3.81mm) | Clamp Material - Plating Brass |
Mating Orientation Horizontal with Board | Screw Material - Plating Bronze |
Current 10 A | Torque - Screw 0.2 Nm (1.7 Lb-In) |
Voltage 300 V | Screw Thread M2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5430030 | Phoenix Contact | 0 | 5430030-ND | $12.81400 | Parametric Equivalent |
| 5430182 | Phoenix Contact | 0 | 5430182-ND | $12.18020 | Parametric Equivalent |
| 5442772 | Phoenix Contact | 100 | 5442772-ND | $12.50000 | Parametric Equivalent |
| 5452621 | Phoenix Contact | 0 | 5452621-ND | $12.18020 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $15.00920 | $750.46 |





