Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

12509.4 | |
|---|---|
DigiKey Part Number | 2080-12509.4-ND |
Manufacturer | |
Manufacturer Product Number | 12509.4 |
Description | PCB TERMINAL |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 17 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Conta-Clip, Inc. | Wire Termination Screw - Leaf Spring, Wire Guard |
Packaging Box | Features Interlocking (Side) |
Part Status Active | Color Gray |
Number of Levels 1 | Operating Temperature -30°C ~ 105°C |
Positions Per Level 17 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.200" (5.08mm) | Contact Material - Plating Steel, Stainless |
Mating Orientation Horizontal with Board | Clamp Material - Plating Brass |
Current 15 A | Screw Material - Plating Steel |
Voltage 300 V | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Wire Gauge 14-22 AWG | Screw Thread M2.6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12509.1 | Conta-Clip, Inc. | 0 | 2080-12509.1-ND | $33.11940 | Parametric Equivalent |
| 34.117 | Altech Corporation | 0 | 34.117-ND | $32.39267 | Parametric Equivalent |
| TA1741630000G | Amphenol Anytek | 0 | TA1741630000G-ND | $13.76263 | Parametric Equivalent |
| TC1723620000G | Amphenol Anytek | 0 | TC1723620000G-ND | $8.61112 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $25.78920 | $1,289.46 |

