Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

12493.1 | |
|---|---|
DigiKey Part Number | 2080-12493.1-ND |
Manufacturer | |
Manufacturer Product Number | 12493.1 |
Description | PCB TERMINAL |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 13 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Conta-Clip, Inc. | Wire Termination Screw - Leaf Spring, Wire Guard |
Packaging Box | Features Interlocking (Side) |
Part Status Active | Color Green |
Number of Levels 1 | Operating Temperature -30°C ~ 105°C |
Positions Per Level 13 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.197" (5.00mm) | Contact Material - Plating Steel, Stainless |
Mating Orientation Horizontal with Board | Clamp Material - Plating Brass |
Current 15 A | Screw Material - Plating Steel |
Voltage 300 V | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Wire Gauge 14-22 AWG | Screw Thread M2.6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12493.4 | Conta-Clip, Inc. | 0 | 2080-12493.4-ND | $20.27420 | Parametric Equivalent |
| 30.013 | Altech Corporation | 0 | 1920-30.013-ND | $26.30880 | Parametric Equivalent |
| A-TB500-TC13 | Assmann WSW Components | 0 | A-TB500-TC13-ND | $9.17117 | Parametric Equivalent |
| OSTVA130160 | On Shore Technology Inc. | 0 | OSTVA130160-ND | $25.62833 | Parametric Equivalent |
| TC130303C500G | Amphenol Anytek | 0 | TC130303C500G-ND | $7.55868 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $20.27420 | $1,013.71 |

