Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

10895.0 | |
|---|---|
DigiKey Part Number | 2080-10895.0-ND |
Manufacturer | |
Manufacturer Product Number | 10895.0 |
Description | PCB TERMINAL |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 15 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.295" (7.50mm) Through Hole |
Category | Voltage 300 V |
Manufacturer Conta-Clip, Inc. | Wire Gauge 14-28 AWG |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Wire Termination Screwless - Spring Cage, Tension Clamp |
Number of Levels 1 | Features Lever Actuated |
Positions Per Level 15 | Color Gray |
Pitch 0.295" (7.50mm) | Operating Temperature -30°C ~ 105°C |
Mating Orientation 45° (135°) Angle with Board | Housing Material Polyamide (PA66), Nylon 6/6 |
Current 16 A | Clamp Material - Plating Steel, Stainless |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10895.1 | Conta-Clip, Inc. | 0 | 2080-10895.1-ND | $36.24700 | Parametric Equivalent |
| 10943.0 | Conta-Clip, Inc. | 0 | 2080-10943.0-ND | $34.65520 | Parametric Equivalent |
| 10943.1 | Conta-Clip, Inc. | 0 | 2080-10943.1-ND | $46.35940 | Parametric Equivalent |
| 38.4215 | Altech Corporation | 0 | 1920-38.4215-ND | $55.82400 | Parametric Equivalent |
| 38.4315 | Altech Corporation | 0 | 1920-38.4315-ND | $55.82400 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $44.35500 | $2,217.75 |

