
1084.0 | |
---|---|
DigiKey Part Number | 2080-1084.0-ND |
Manufacturer | |
Manufacturer Product Number | 1084.0 |
Description | SCREW DRIVER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6.5mm Slotted Screwdriver 9.84" (250.0mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 6.5mm | |
Length - Blade | 5.91" (150.0mm) | |
Length - Overall | 9.84" (250.0mm) | |
Features | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $151.72000 | $151.72 |