
CRU ABB 10A 500V (PF) | |
|---|---|
DigiKey Part Number | 4598-CRUABB10A500V(PF)-ND |
Manufacturer | |
Manufacturer Product Number | CRU ABB 10A 500V (PF) |
Description | FUSE CERM 10A 500VAC 500VDC 3AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 A 500 V 500 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 200A |
Part Status Active | Melting I²t 98.28 |
Mounting Type Requires Holder | Approval Agency cURus |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Voltage Rating - AC 500 V | DC Cold Resistance 0.0195 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $41.35000 | $41.35 |
| 5 | $34.30000 | $171.50 |
| 10 | $31.66100 | $316.61 |
| 50 | $26.25940 | $1,312.97 |
| 100 | $24.21890 | $2,421.89 |
| 250 | $21.75244 | $5,438.11 |
| 500 | $20.04468 | $10,022.34 |
| 1,000 | $18.46064 | $18,460.64 |
| 5,000 | $15.90347 | $79,517.35 |

