
XK372-050.0M | |
|---|---|
DigiKey Part Number | 222-XK372-050.0MTR-ND - Tape & Reel (TR) 222-XK372-050.0MCT-ND - Cut Tape (CT) 222-XK372-050.0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XK372-050.0M |
Description | XTAL OSC XO 50.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 10mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.051" (1.30mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10µA |
Output LVCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $43.66000 | $43.66 |
| 10 | $37.90900 | $379.09 |
| 25 | $35.84920 | $896.23 |
| 50 | $34.36760 | $1,718.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $32.94770 | $3,294.77 |
| 200 | $31.58740 | $6,317.48 |
| 300 | $30.81830 | $9,245.49 |
| 500 | $29.87660 | $14,938.30 |
| 700 | $29.27241 | $20,490.69 |
| 1,000 | $28.64576 | $28,645.76 |

