VBLD861
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VBLD861-125.0M

DigiKey Part Number
CW986TR-ND - Tape & Reel (TR)
CW986CT-ND - Cut Tape (CT)
CW986DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VBLD861-125.0M
Description
XTAL OSC VCXO 125.0000MHZ LVCMOS
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
125 MHz VCXO LVCMOS Oscillator 3.3V 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
VBLD861-125.0M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
125 MHz
Function
-
Output
LVCMOS
Voltage - Supply
3.3V
Frequency Stability
±10ppm
Absolute Pull Range (APR)
±5ppm
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
30mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.550" L x 0.355" W (13.97mm x 9.02mm)
Height - Seated (Max)
0.202" (5.13mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 515
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$187.24000$187.24
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$137.93820$13,793.82
Manufacturers Standard Package