
TFLD546-020.0M | |
---|---|
DigiKey Part Number | CW620-ND |
Manufacturer | |
Manufacturer Product Number | TFLD546-020.0M |
Description | XTAL OSC TCXO 20.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 20 MHz TCXO LVCMOS Oscillator 3.3V 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Base Resonator | ||
Type | ||
Frequency | 20 MHz | |
Function | - | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | - | |
Absolute Pull Range (APR) | - | |
Operating Temperature | 0°C ~ 70°C | |
Current - Supply (Max) | 25mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.556" L x 0.355" W (14.10mm x 9.02mm) | |
Height - Seated (Max) | 0.210" (5.33mm) | |
Current - Supply (Disable) (Max) | - |