T200FA-010.0M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T200FA-010.0M

DigiKey Part Number
222-T200FA-010.0MTR-ND - Tape & Reel (TR)
222-T200FA-010.0MCT-ND - Cut Tape (CT)
222-T200FA-010.0MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T200FA-010.0M
Description
XTAL OSC TCXO 10.0000MHZ LVCMOS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 MHz TCXO LVCMOS Oscillator 3.3V Enable/Disable 10-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
10 MHz
Function
Enable/Disable
Output
LVCMOS
Voltage - Supply
3.3V
Frequency Stability
±200ppb
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
6.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
10-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.094" (2.40mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 216
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$260.54000$260.54
10$245.60200$2,456.02
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$200.65500$50,163.75
Manufacturers Standard Package