10-SMD, No Lead (QFN,LCC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TB602-038.88M

DigiKey Part Number
CW908TR-ND - Tape & Reel (TR)
CW908CT-ND - Cut Tape (CT)
CW908DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TB602-038.88M
Description
XTAL OSC TCXO 38.8800MHZ LVCMOS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
38.88 MHz TCXO LVCMOS Oscillator 3.3V 10-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
38.88 MHz
Function
-
Output
LVCMOS
Voltage - Supply
3.3V
Frequency Stability
±280ppb
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
6mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
10-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.079" (2.00mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$242.06000$242.06
10$226.13100$2,261.31
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$184.74752$46,186.88
Manufacturers Standard Package