
T100F-010.0M | |
|---|---|
DigiKey Part Number | CW755TR-ND - Tape & Reel (TR) CW755CT-ND - Cut Tape (CT) CW755DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T100F-010.0M |
Description | XTAL OSC TCXO 10.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 MHz TCXO LVCMOS Oscillator 3.3V Enable/Disable 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±100ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | 0°C ~ 70°C | |
Current - Supply (Max) | 2.1mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.094" (2.40mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $251.99000 | $251.99 |
| 10 | $226.42000 | $2,264.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $184.98376 | $46,245.94 |

