
PB223-156.25M | |
|---|---|
DigiKey Part Number | CW847TR-ND - Tape & Reel (TR) CW847CT-ND - Cut Tape (CT) CW847DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PB223-156.25M |
Description | XTAL OSC XO 156.2500MHZ LVPECL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 50mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.058" (1.47mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $101.95000 | $101.95 |
| 10 | $88.60300 | $886.03 |
| 25 | $83.80000 | $2,095.00 |
| 50 | $81.76280 | $4,088.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $72.86420 | $18,216.05 |
| 500 | $69.86828 | $34,934.14 |
| 750 | $68.17465 | $51,130.99 |


