
OH320-LA-EVAL BOARD | |
---|---|
DigiKey Part Number | 222-OH320-LA-EVALBOARD-ND |
Manufacturer | |
Manufacturer Product Number | OH320-LA-EVAL BOARD |
Description | EVAL BOARD FOR OH320-LA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | OH320-LA - Clock Oscillation Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Connor Winfield | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Timing | |
Function | Clock Oscillation | |
Embedded | No | |
Utilized IC / Part | OH320-LA | |
Primary Attributes | LVCMOS Outputs | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,315.25000 | $2,315.25 |