OH300 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OH300-61003CV-012.8M

DigiKey Part Number
CW753TR-ND - Tape & Reel (TR)
CW753CT-ND - Cut Tape (CT)
CW753DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OH300-61003CV-012.8M
Description
XTAL OSC VCOCXO 12.8000MHZ CMOS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12.8 MHz VCOCXO CMOS Oscillator 3.3V 7-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
12.8 MHz
Function
-
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±10ppb
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
-
Ratings
-
Mounting Type
Surface Mount
Package / Case
7-SMD, No Lead
Size / Dimension
1.000" L x 0.866" W (25.40mm x 22.00mm)
Height - Seated (Max)
0.500" (12.70mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
25$626.08880$15,652.22
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1$744.74000$744.74
* All Digi-Reel orders will add a $55.00 reeling fee.