


HSM613-050.0M | |
---|---|
DigiKey Part Number | CW863TR-ND - Tape & Reel (TR) CW863CT-ND - Cut Tape (CT) CW863DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSM613-050.0M |
Description | XTAL OSC XO 50.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 50 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 25mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.295" L x 0.197" W (7.50mm x 5.00mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $36.62000 | $36.62 |
10 | $31.84200 | $318.42 |
25 | $30.10800 | $752.70 |
50 | $28.86340 | $1,443.17 |
100 | $27.67110 | $2,767.11 |
250 | $27.01024 | $6,752.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $22.06706 | $22,067.06 |