HSM613 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HSM613 Series
HSM613 Series_Bottom

HSM613-024.576M

DigiKey Part Number
CW861TR-ND - Tape & Reel (TR)
CW861CT-ND - Cut Tape (CT)
CW861DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HSM613-024.576M
Description
XTAL OSC XO 24.5760MHZ HCMOS SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
24.576 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
24.576 MHz
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
15mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.295" L x 0.197" W (7.50mm x 5.00mm)
Height - Seated (Max)
0.055" (1.40mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,782
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$36.62000$36.62
10$31.84200$318.42
25$30.10800$752.70
50$28.86340$1,443.17
100$27.67110$2,767.11
250$27.01024$6,752.56
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$22.06706$22,067.06
Manufacturers Standard Package