
FTS250 EVAL KIT | |
---|---|
DigiKey Part Number | CW687-ND |
Manufacturer | |
Manufacturer Product Number | FTS250 EVAL KIT |
Description | EVAL BOARD FOR FTS250 |
Customer Reference | |
Detailed Description | FTS250 - Clock Generator, Synchronizer, GPS Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Connor Winfield | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Timing | |
Function | Clock Generator, Synchronizer, GPS | |
Embedded | No | |
Utilized IC / Part | FTS250 | |
Primary Attributes | 1PPS/ 10MHz Phase Alignment | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s), Cable(s), Accessories | |
Note | - |