
FT9-EVAL BOARD | |
---|---|
DigiKey Part Number | 222-FT9-EVALBOARD-ND |
Manufacturer | |
Manufacturer Product Number | FT9-EVAL BOARD |
Description | EVAL BOARD FOR FT9 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FT9 FT9 Clock Generator Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Connor Winfield | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Timing | |
Function | Clock Generator | |
Embedded | No | |
Utilized IC / Part | FT9 | |
Primary Attributes | - | |
Secondary Attributes | I2C Interface(s) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,267.59000 | $2,267.59 |