
DOCSC012F-024.576M | |
|---|---|
DigiKey Part Number | CW931TR-ND - Tape & Reel (TR) CW931CT-ND - Cut Tape (CT) CW931DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DOCSC012F-024.576M |
Description | XTAL OSC OCXO 24.5760MHZ LVCMOS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 24.576 MHz OCXO LVCMOS Oscillator 3.3V 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVCMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±10ppb |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.555" L x 0.358" W (14.10mm x 9.10mm) |
Frequency | Height - Seated (Max) 0.335" (8.51mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $512.45000 | $512.45 |
| 10 | $503.15600 | $5,031.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $411.07500 | $20,553.75 |

