DOCAT Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DOCAT052F-019.44M

DigiKey Part Number
CW927TR-ND - Tape & Reel (TR)
CW927CT-ND - Cut Tape (CT)
CW927DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DOCAT052F-019.44M
Description
XTAL OSC OCXO 19.4400MHZ LVCMOS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
19.44 MHz OCXO LVCMOS Oscillator 3.3V 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
19.44 MHz
Function
-
Output
LVCMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppb
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
-
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.555" L x 0.358" W (14.10mm x 9.10mm)
Height - Seated (Max)
0.335" (8.51mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
50$316.43220$15,821.61
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1$407.27000$407.27
10$352.26800$3,522.68
* All Digi-Reel orders will add a $55.00 reeling fee.