


CWX823-125.0M | |
|---|---|
DigiKey Part Number | CW469TR-ND - Tape & Reel (TR) CW469CT-ND - Cut Tape (CT) CW469DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CWX823-125.0M |
Description | XTAL OSC XO 125.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 30mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $38.56000 | $38.56 |
| 10 | $33.50300 | $335.03 |
| 25 | $31.68560 | $792.14 |
| 50 | $30.37680 | $1,518.84 |
| 100 | $29.12140 | $2,912.14 |
| 250 | $27.54204 | $6,885.51 |
| 500 | $27.36822 | $13,684.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $25.05107 | $25,051.07 |
| 2,000 | $24.01985 | $48,039.70 |
| 3,000 | $23.43692 | $70,310.76 |










