CWX823 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CWX823 Series
CWX823 Series

CWX823-001.8432M

DigiKey Part Number
CW432TR-ND - Tape & Reel (TR)
CW432CT-ND - Cut Tape (CT)
CW432DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CWX823-001.8432M
Description
XTAL OSC XO 1.8432MHZ LVCMOS SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.8432 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
1.8432 MHz
Function
Enable/Disable
Output
LVCMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Current - Supply (Max)
30mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.051" (1.30mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,087
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$34.32000$34.32
10$29.85500$298.55
25$28.23600$705.90
50$27.06680$1,353.34
100$25.94840$2,594.84
250$25.12568$6,281.42
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$20.52750$20,527.50
Manufacturers Standard Package