
USB2-H-6016-M | |
---|---|
DigiKey Part Number | 3477-USB2-H-6016-M-ND |
Manufacturer | |
Manufacturer Product Number | USB2-H-6016-M |
Description | RS-422 USB TO SERIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Connective Peripherals Pte Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | USB to Serial | |
Convert From (Adapter End) | USB 2.0 Type B | |
Convert To (Adapter End) | D-Sub 09 Pos (DB9) Male (16) | |
Interface | RS-422 | |
Features | LED Indicator | |
Utilized IC / Part | FT4232H | |
Includes | External Power Supply, USB Cable |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4,378.77000 | $4,378.77 |
10 | $3,728.06700 | $37,280.67 |