
ES-U-1008B | |
|---|---|
DigiKey Part Number | 3477-ES-U-1008B-ND |
Manufacturer | |
Manufacturer Product Number | ES-U-1008B |
Description | RS-232 USB TO SERIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RS-232 USB to Serial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Connective Peripherals Pte Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | USB to Serial | |
Convert From (Adapter End) | USB-A 1.1 | |
Convert To (Adapter End) | D-Sub 09 Pos (DB9) Male (8) | |
Interface | RS-232 | |
Features | LED Indicator | |
Utilized IC / Part | - | |
Includes | USB Cable, Power Cable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,409.25000 | $1,409.25 |
| 10 | $1,198.02100 | $11,980.21 |
| 25 | $1,123.09640 | $28,077.41 |
| 50 | $1,079.07180 | $53,953.59 |

