163X10209X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
163X10209X
163X10209X
163X10209X

163X10209X

DigiKey Part Number
626-1558-ND
Manufacturer
Manufacturer Product Number
163X10209X
Description
CONN D-SUB HD HOUSING PLUG 78POS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Plug for Male Contacts Housing D-Sub, High Density Connector 78 Position
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol CONEC
Series
Packaging
Bulk
Part Status
Active
Connector Style
D-Sub, High Density
Connector Type
Plug for Male Contacts
Number of Positions
78
Number of Rows
4
Shell Size, Connector Layout
5 (DD, D) High Density
Contact Type
Signal
Mounting Type
Free Hanging (In-Line)
Flange Feature
Housing/Shell (Unthreaded)
Features
Grounding Indents
Shell Material, Finish
Steel, Tin Plated
Shell Finish Thickness
320µin (8.13µm)
Ingress Protection
-
Operating Temperature
-55°C ~ 125°C
Mating Cycles
-
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Color
Black
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 578
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$47.17000$47.17
10$40.06500$400.65
40$36.32575$1,453.03
80$34.59088$2,767.27
120$33.61533$4,033.84
280$31.66468$8,866.11
520$30.31212$15,762.30
1,000$28.94635$28,946.35
2,520$27.12114$68,345.27
Manufacturers Standard Package