TSA74-N1S1-0M5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSA74-N1S1-S96

DigiKey Part Number
2210-TSA74-N1S1-S96-ND
Manufacturer
Manufacturer Product Number
TSA74-N1S1-S96
Description
COAX CBL SMA TO N-TYPE 8'
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to N-Type 4.95mm OD Coaxial Cable 96.0" (2.4m) 8.0'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ConductRF
Series
Packaging
Bulk
Part Status
Active
Style
SMA to N-Type
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
N-Type Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
96.0" (2.4m) 8.0'
Cable Type
4.95mm OD Coaxial Cable
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
18 GHz
Color
Blue
Features
Shielded
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
In-Stock: 250
MARKETPLACE PRODUCT
Will ship in approximately 5 days from ConductRF
A separate shipping fee may apply.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,818.70000$1,818.70
5$1,616.59800$8,082.99
10$1,531.50800$15,315.08
25$1,454.93280$36,373.32
50$1,385.64920$69,282.46
100$1,322.66460$132,266.46
250$1,265.15776$316,289.44
500$1,212.44282$606,221.41
1,000$1,163.94514$1,163,945.14