M5M11D-A28G01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M5M11D-A28G01

DigiKey Part Number
2210-M5M11D-A28G01-ND
Manufacturer
Manufacturer Product Number
M5M11D-A28G01
Description
MCX STR MALE FOR 0.085"
Customer Reference
Detailed Description
MCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-405 (.085" Semi Rigid)
Fastening Type
Snap-On
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
-
Ingress Protection
-
Center Contact Material
-
Includes
-
Body Material
-
Body Finish
-
Center Contact Plating
-
Dielectric Material
-
Operating Temperature
-
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
MARKETPLACE PRODUCT
Will ship in approximately 5 days from ConductRF
A separate shipping fee may apply.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$51.30000$51.30
5$48.75000$243.75
10$43.87000$438.70
25$39.07200$976.80
50$34.36580$1,718.29
100$29.83720$2,983.72
250$25.66368$6,415.92
500$21.84532$10,922.66
1,000$18.38200$18,382.00