
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | MCX to MCX | |
1st Connector | MCX Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | MCX Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 6.000" (152.40mm) | |
Cable Type | 0.085" Flexible Cable | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Blue | |
Features | Shielded | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $282.77000 | $282.77 |
5 | $266.14600 | $1,330.73 |
10 | $251.31100 | $2,513.11 |
25 | $226.17960 | $5,654.49 |
50 | $205.66600 | $10,283.30 |
100 | $196.69650 | $19,669.65 |
250 | $188.52676 | $47,131.69 |
500 | $180.97842 | $90,489.21 |
1,000 | $173.96302 | $173,963.02 |