LMB16-S1S3-S24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMB16-N1S1-S24

DigiKey Part Number
2210-LMB16-N1S1-S24-ND
Manufacturer
Manufacturer Product Number
LMB16-N1S1-S24
Description
COAX CBL SMA TO N-TYPE 24"
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to N-Type 24.00" (609.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ConductRF
Series
Packaging
Bulk
Part Status
Active
Style
SMA to N-Type
1st Connector
N-Type Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
24.00" (609.60mm)
Cable Type
LMR 240
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
8 GHz
Color
Black
Features
Shielded
Operating Temperature
-40°C ~ 85°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 248
MARKETPLACE PRODUCT
Will ship in approximately 5 days from ConductRF
A separate shipping fee may apply.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$395.76000$395.76
5$374.92400$1,874.62
10$356.17100$3,561.71
25$323.79520$8,094.88
50$309.71600$15,485.80
100$296.81140$29,681.14
250$284.93852$71,234.63
500$273.97946$136,989.73
1,000$263.83207$263,832.07