
Category | 2nd Connector Mounting Type Free Hanging (In-Line) |
Manufacturer ConductRF | Length 36.00" (914.40mm) |
Series | Cable Type Hand Formable .085 |
Packaging Bag | Connector Impedance 50 Ohms |
Part Status Active | Overall Impedance 50 Ohms |
Style SMA to SMA | Frequency - Max 18 GHz |
1st Connector SMA Plug | Color Gray |
1st Contact Gender Male | Features Shielded |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
2nd Connector SMA Plug | Base Product Number |
2nd Contact Gender Male |

