FMA28-S1S1-S24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMA28-S1S1-S18

DigiKey Part Number
2210-FMA28-S1S1-S18-ND
Manufacturer
Manufacturer Product Number
FMA28-S1S1-S18
Description
COAX CBL SMA TO SMA 18"
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA Hand Formable .085 18.00" (457.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ConductRF
Series
Packaging
Bulk
Part Status
Active
Style
SMA to SMA
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector
SMA Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
Length
18.00" (457.20mm)
Cable Type
Hand Formable .085
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
18 GHz
Color
Gray
Features
Shielded
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
MARKETPLACE PRODUCT
Will ship in approximately 5 days from ConductRF
A separate shipping fee may apply.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$248.52000$248.52
5$219.30400$1,096.52
10$196.29000$1,962.90
25$177.58600$4,439.65
50$169.51420$8,475.71
100$162.08120$16,208.12
250$149.13396$37,283.49
500$138.10480$69,052.40
1,000$133.14965$133,149.65