FMA28-S1M2-S12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMA28-S1M2-S06

DigiKey Part Number
2210-FMA28-S1M2-S06-ND
Manufacturer
Manufacturer Product Number
FMA28-S1M2-S06
Description
COAX CABLE SMA TO MCX 6"
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to MCX Hand Formable .085 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ConductRF
Series
Packaging
Bulk
Part Status
Active
Style
SMA to MCX
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector
MCX Plug, Right Angle
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
Length
6.000" (152.40mm)
Cable Type
Hand Formable .085
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Gray
Features
Shielded
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
MARKETPLACE PRODUCT
Will ship in approximately 5 days from ConductRF
A separate shipping fee may apply.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$284.18000$284.18
5$250.69400$1,253.47
10$224.31700$2,243.17
25$203.00080$5,075.02
50$193.76560$9,688.28
100$185.33010$18,533.01
250$170.49976$42,624.94
500$157.88986$78,944.93
1,000$152.20660$152,206.60