
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to MCX | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | MCX Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 12.00" (304.80mm) | |
Cable Type | Hand Formable .085 | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Gray | |
Features | Shielded | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $269.63000 | $269.63 |
5 | $237.90000 | $1,189.50 |
10 | $212.86000 | $2,128.60 |
25 | $192.52200 | $4,813.05 |
50 | $183.82000 | $9,191.00 |
100 | $175.82800 | $17,582.80 |
250 | $161.70852 | $40,427.13 |
500 | $149.72016 | $74,860.08 |
1,000 | $144.39200 | $144,392.00 |