
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | MCX to MCX | |
1st Connector | MCX Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | MCX Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 6.000" (152.40mm) | |
Cable Type | Hand Formable .085 | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Gray | |
Features | Shielded | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $284.18000 | $284.18 |
5 | $250.69400 | $1,253.47 |
10 | $224.31700 | $2,243.17 |
25 | $203.00080 | $5,075.02 |
50 | $193.76560 | $9,688.28 |
100 | $185.33010 | $18,533.01 |
250 | $170.49976 | $42,624.94 |
500 | $157.88986 | $78,944.93 |
1,000 | $152.20660 | $152,206.60 |