
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | MCX to MCX | |
1st Connector | MCX Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | MCX Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 24.00" (609.60mm) | |
Cable Type | Hand Formable .085 | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Gray | |
Features | Shielded | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $282.85000 | $282.85 |
5 | $249.53600 | $1,247.68 |
10 | $223.24500 | $2,232.45 |
25 | $202.02520 | $5,050.63 |
50 | $192.87720 | $9,643.86 |
100 | $184.44170 | $18,444.17 |
250 | $169.70056 | $42,425.14 |
500 | $157.09066 | $78,545.33 |
1,000 | $151.49616 | $151,496.16 |