
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | - | |
Wire Gauge | - | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Fluorinated Ethylene-Propylene (FEP) | |
Jacket (Insulation) Diameter | 0.104" (2.64mm) | |
Shield Type | Foil, Braid | |
Impedance | 50 Ohms | |
Length | 1.0' (0.30m) | |
Jacket Color | Blue | |
Usage | RF Signal | |
Features | - | |
Conductor Material | Steel, Copper Covered, Silver Coated | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Dielectric Diameter | 0.064" (1.63mm) | |
Shield Material | - | |
Shield Coverage | - | |
VoP, Velocity of Propagation | 70.0 | |
Operating Temperature | -55°C ~ 165°C |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $77.75000 | $77.75 |
| 5 | $64.81600 | $324.08 |
| 10 | $54.01900 | $540.19 |
| 25 | $45.05400 | $1,126.35 |
| 50 | $37.53080 | $1,876.54 |
| 100 | $31.28950 | $3,128.95 |
| 250 | $26.16788 | $6,541.97 |
| 500 | $21.84664 | $10,923.32 |
| 1,000 | $20.32605 | $20,326.05 |


