
REEL-7" BO | |
|---|---|
DigiKey Part Number | 2079-REEL-7"BO-ND |
Manufacturer | |
Manufacturer Product Number | REEL-7" BO |
Description | BENT OVER EDGE REEL BINS (CORSTA |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Reel Holder Storage 17.75" L x 9.88" W x 7.38" H (450.9mm x 250.8mm x 187.3mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conductive Containers, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Reel Holder | |
Usage | Storage | |
Dimensions - Overall | 17.75" L x 9.88" W x 7.38" H (450.9mm x 250.8mm x 187.3mm) | |
Material | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $445.42400 | $2,227.12 |

