


50014 | |
|---|---|
DigiKey Part Number | 2079-50014-ND |
Manufacturer | |
Manufacturer Product Number | 50014 |
Description | BLOW MOLDED CONDUCTIVE CASE 8 15 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Storage, Shipping Plastic 8.94" L x 6.63" W x 1.25" H (227.0mm x 168.3mm x 31.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conductive Containers, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Box | |
Usage | Storage, Shipping | |
Dimensions - Overall | 8.94" L x 6.63" W x 1.25" H (227.0mm x 168.3mm x 31.8mm) | |
Material | Plastic | |
Features | Conductive, Foam Insert, Hinged Lid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $425.05000 | $425.05 |
| 10 | $386.30400 | $3,863.04 |
| 25 | $374.26880 | $9,356.72 |
| 50 | $366.16420 | $18,308.21 |
| 100 | $358.79860 | $35,879.86 |




