cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRA-SP-004

DigiKey Part Number
1835-SRA-SP-004-ND
Manufacturer
Manufacturer Product Number
SRA-SP-004
Description
SENSOR PROX FERROUS METAL TOP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Magnetic Ferrous Metals SPST-NO Wire Leads Flange Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Comus International
Series
-
Packaging
Bulk
Part Status
Active
Type
-
Output Type
SPST-NO
Actuator Material
Ferrous Metals
Termination Style
Wire Leads
Frequency
100 Hz
Voltage - Supply
-
Must Operate
-
Must Release
-
Operating Temperature
-40°C ~ 85°C
Package / Case
Flange Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
5$246.89400$1,234.47