Similar

RI-80SMD-1015-G1 | |
|---|---|
DigiKey Part Number | 1835-1193-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RI-80SMD-1015-G1 |
Description | SWITCH REED SPST-NO 250MA 140V |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPST-NO 10 ~ 15AT Operate Range 5W 250mA (AC), 350mA (DC) 140 V Surface Mount |
Datasheet | Datasheet |
Category | Power - Rated 5W |
Manufacturer Comus International | Operate Time 0.35 ms |
Series | Release Time 0.02 ms |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Type Glass Body Reed | Length - Overall 0.342" (8.68mm) |
Circuit SPST-NO | Size - Body 0.070" Dia x 0.196" L (1.78mm x 4.98mm) |
Operate Range 10 ~ 15AT | Height Above Board 0.075" (1.90mm) |
Release Range 4 ~ 13AT | Operating Temperature -55°C ~ 125°C |
Current - Switching 250mA (AC), 350mA (DC) | Capacitance 0.45 pF |
Voltage - Switching AC 140 V | Current - Carry 500mA (DC) |
Voltage - Switching DC 175 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RI80SMDM-1015-G1 | Comus International | 0 | 1835-1162-1-ND | $20.96000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $10.21357 | $20,427.14 |


