cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RI-80SMD-0510-G1

DigiKey Part Number
1835-1192-2-ND - Tape & Reel (TR)
1835-1192-1-ND - Cut Tape (CT)
1835-1192-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RI-80SMD-0510-G1
Description
SWITCH REED SPST-NO 250MA 140V
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
Glass Body Reed Switch SPST-NO 5 ~ 10AT Operate Range 5W 250mA (AC), 350mA (DC) 140 V Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Comus International
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Glass Body Reed
Circuit
SPST-NO
Operate Range
5 ~ 10AT
Release Range
2 ~ 8AT
Current - Switching
250mA (AC), 350mA (DC)
Voltage - Switching AC
140 V
Voltage - Switching DC
175 V
Power - Rated
5W
Operate Time
0.35 ms
Release Time
0.02 ms
Mounting Type
Surface Mount
Termination Style
Gull Wing
Length - Overall
0.342" (8.68mm)
Size - Body
0.070" Dia x 0.196" L (1.78mm x 4.98mm)
Height Above Board
0.075" (1.90mm)
Operating Temperature
-55°C ~ 125°C
Capacitance
0.45 pF
Current - Carry
500mA (DC)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$17.04000$17.04
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$10.22662$20,453.24
Manufacturers Standard Package