PGN-SP-00x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PGN-SP-001

DigiKey Part Number
1835-PGN-SP-001-ND
Manufacturer
Manufacturer Product Number
PGN-SP-001
Description
BLUE LOW PROFILE FLANGE MOUNT 4.
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Proximity Sensor Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Comus International
Series
-
Packaging
Bulk
Part Status
Active
Sensor Type
-
Sensing Distance
-
Output Type
Current Sink, 3-Wire
Response Frequency
-
Shielding
Unshielded
Material - Body
-
Voltage - Supply
4.5V ~ 24V
Termination Style
Wire Leads
Operating Temperature
-40°C ~ 85°C
Ingress Protection
-
Indicator
No Indicator
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 164
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$101.99000$101.99
10$88.80700$888.07
25$83.96000$2,099.00
100$77.04160$7,704.16
250$72.74288$18,185.72
500$69.63268$34,816.34
1,000$66.64331$66,643.31
Manufacturers Standard Package