
PD5005-73 | |
---|---|
DigiKey Part Number | 1835-PD5005-73-ND |
Manufacturer | |
Manufacturer Product Number | PD5005-73 |
Description | TILT SWITCH 15 DEGREE 2.5A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Comus International | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Operating Angle | 15° | |
Output Type | SPST | |
Mounting Type | Free Hanging | |
Operating Temperature | -25°C ~ 70°C | |
Voltage - Supply | 24V ~ 280V | |
Current - Output | 2.5A | |
Package / Case | Cylinder, Wire Leads | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $320.15800 | $1,600.79 |